
2159310370 | |
|---|---|
DigiKey Part Number | 23-2159310370TR-ND - Tape & Reel (TR) 23-2159310370CT-ND - Cut Tape (CT) 23-2159310370DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2159310370 |
Description | MINILOCK2.5WB SR HDR SMT VT NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2159310370 Models |
Category | Insulation Height 0.419" (10.65mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,69100 € | 6,91 € |
| 100 | 0,58700 € | 58,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,53997 € | 188,99 € |
| 700 | 0,51417 € | 359,92 € |
| 1.050 | 0,49968 € | 524,66 € |
| 1.750 | 0,48198 € | 843,47 € |
| 2.450 | 0,47068 € | 1.153,17 € |
| 3.500 | 0,45898 € | 1.606,43 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |


