
2159222200 | |
|---|---|
DigiKey Part Number | 900-2159222200-ND |
Manufacturer | |
Manufacturer Product Number | 2159222200 |
Description | MICRO-FIT WTW PLUG HSG DR PM 22C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2159222200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,70021 € | 1.120,34 € |
| Unit Price without VAT: | 0,70021 € |
|---|---|
| Unit Price with VAT: | 0,83325 € |

