
2159221800 | |
|---|---|
DigiKey Part Number | 900-2159221800-ND |
Manufacturer | |
Manufacturer Product Number | 2159221800 |
Description | MICRO-FIT WTW PLUG HSG DR PM 18C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2159221800 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,87600 € | 8,76 € |
| 25 | 0,82120 € | 20,53 € |
| 50 | 0,78180 € | 39,09 € |
| 100 | 0,74440 € | 74,44 € |
| 250 | 0,69772 € | 174,43 € |
| 600 | 0,65592 € | 393,55 € |
| 1.200 | 0,62462 € | 749,54 € |
| 3.000 | 0,58552 € | 1.756,56 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

