Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2159221231 | |
|---|---|
DigiKey Part Number | 900-2159221231-ND |
Manufacturer | |
Manufacturer Product Number | 2159221231 |
Description | MICROFIT+ DR PLUG 12CKT HF POL-D |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Blue 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2159221231 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Blue |
Contact Type Male Pin | Features Glow Wire Compliant |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.118" (3.00mm) | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0430201201 | Molex | 3.114 | WM2765-ND | 0,58000 € | Parametric Equivalent |
| 0430201211 | Molex | 1.994 | 0430201211-ND | 0,69000 € | Parametric Equivalent |
| 2159221211 | Molex | 0 | 900-2159221211-ND | 0,37577 € | Parametric Equivalent |
| 2159221221 | Molex | 0 | 900-2159221221-ND | 0,38249 € | Parametric Equivalent |
| 2159221241 | Molex | 0 | 900-2159221241-ND | 0,39212 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,38249 € | 1.529,96 € |
| Unit Price without VAT: | 0,38249 € |
|---|---|
| Unit Price with VAT: | 0,45516 € |







