Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2159221210 | |
|---|---|
DigiKey Part Number | 900-2159221210-ND |
Manufacturer | |
Manufacturer Product Number | 2159221210 |
Description | MICROFIT+ DR PLUG 12CKT PM POL-B |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Natural 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2159221210 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Natural |
Contact Type Male Pin | Features Glow Wire Compliant |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.118" (3.00mm) | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0430201200 | Molex | 648 | WM1782-ND | 0,68000 € | Parametric Equivalent |
| 0430201210 | Molex | 5.394 | 0430201210-ND | 0,70000 € | Parametric Equivalent |
| 2159221220 | Molex | 0 | 900-2159221220-ND | 0,39660 € | Parametric Equivalent |
| 2159221230 | Molex | 0 | 900-2159221230-ND | 0,40467 € | Parametric Equivalent |
| 2159221240 | Molex | 0 | 900-2159221240-ND | 0,40467 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 0,38151 € | 1.373,44 € |
| Unit Price without VAT: | 0,38151 € |
|---|---|
| Unit Price with VAT: | 0,45400 € |






