2159221040 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 4.809
Unit Price: 0,64000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 5.844
Unit Price: 0,62000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,35537 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,36950 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,36950 €
Datasheet

Parametric Equivalent


WEE
In Stock: 0
Unit Price: 0,00000 €
Datasheet
10 Rectangular Connectors - Housings Plug Yellow 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2159221040

DigiKey Part Number
900-2159221040-ND
Manufacturer
Manufacturer Product Number
2159221040
Description
MICROFIT+ DR PLUG 10CKT PM POL-E
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Plug Yellow 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2159221040 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
2
Row Spacing
0.118" (3.00mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Yellow
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0000,36950 €1.478,00 €
Manufacturers Standard Package
Unit Price without VAT:0,36950 €
Unit Price with VAT:0,43971 €