Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2159221021 | |
|---|---|
DigiKey Part Number | 900-2159221021-ND |
Manufacturer | |
Manufacturer Product Number | 2159221021 |
Description | MICROFIT+ DR PLUG 10CKT HF POL-C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Red 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2159221021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Red | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.600 | 0,32157 € | 1.800,79 € |
| Unit Price without VAT: | 0,32157 € |
|---|---|
| Unit Price with VAT: | 0,38267 € |







