



2158680001 | |
|---|---|
DigiKey Part Number | 900-2158680001-ND |
Manufacturer | |
Manufacturer Product Number | 2158680001 |
Description | MOLEX ON-METAL WIFI EXTERNAL ANT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, DSRC, Wi-Fi, Zigbee™ Module U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2158680001 Models |
Category | Number of Bands 2 |
Manufacturer Molex | Return Loss -6dB |
Series | Gain 2dBi, 5.5dBi |
Packaging Bag | Features Cable - 300mm |
Part Status Active | Termination U.FL (UMCC), I-PEX MHF1 |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Mounting Type Adhesive |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Height (Max) 0.335" (8.50mm) |
Frequency (Center/Band) 2.45GHz, 5.5GHz | Applications Bluetooth, DSRC, Wi-Fi, Zigbee™ |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | Base Product Number |
Antenna Type Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WA.500W.301151 | Taoglas Limited | 216 | 931-1164-ND | 19,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,03000 € | 17,03 € |
| 10 | 13,57800 € | 135,78 € |
| 25 | 12,71440 € | 317,86 € |
| 100 | 11,76580 € | 1.176,58 € |
| 300 | 11,23667 € | 3.371,00 € |
| 500 | 11,04106 € | 5.520,53 € |
| Unit Price without VAT: | 17,03000 € |
|---|---|
| Unit Price with VAT: | 20,26570 € |



