
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator for Bench Press | |
Tool Type Feature | Terminator | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.75mm² | |
Ratcheting | - | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | Adjustable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.630,66000 € | 3.630,66 € |
| Unit Price without VAT: | 3.630,66000 € |
|---|---|
| Unit Price with VAT: | 4.320,48540 € |

