
2157723106 | |
|---|---|
DigiKey Part Number | 900-2157723106-ND |
Manufacturer | |
Manufacturer Product Number | 2157723106 |
Description | ZQUAD PLUGGABLE PLUS (ZQSFP+) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 228 Position ZQSFP+ Receptacle with Cage, Ganged (2x3) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 228 |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features Board Lock, EMI Shielded |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (2x3) with Heat Sink | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type ZQSFP+ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 326,68778 € | 5.880,38 € |
| Unit Price without VAT: | 326,68778 € |
|---|---|
| Unit Price with VAT: | 388,75846 € |

