Connector Header Through Hole, Right Angle 5 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2157602015

DigiKey Part Number
900-2157602015-ND
Manufacturer
Manufacturer Product Number
2157602015
Description
MICROFIT+ SR RA HDR AU15 5CKT PO
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 5 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2157602015 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Length - Post
0.125" (3.18mm)
Series
Insulation Height
0.230" (5.85mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Rows
1
Features
Board Lock, Glow Wire Compliant
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Natural
Mounting Type
Current Rating (Amps)
Varies by Wire Gauge
Termination
Solder
Voltage Rating
600VAC/DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5201,40530 €3.541,36 €
Manufacturers Standard Package
Unit Price without VAT:1,40530 €
Unit Price with VAT:1,67231 €