Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2157591045 | |
|---|---|
DigiKey Part Number | 900-2157591045-ND |
Manufacturer | |
Manufacturer Product Number | 2157591045 |
Description | MICROFIT+ SR RCPT 5CKT POL-E YLW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Yellow 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2157591045 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Yellow |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0436450510 | Molex | 5.469 | 0436450510-ND | 0,42000 € | Parametric Equivalent |
| 2157591005 | Molex | 1.155 | 900-2157591005-ND | 0,54000 € | Parametric Equivalent |
| 2157591015 | Molex | 0 | 900-2157591015-ND | 0,33946 € | Parametric Equivalent |
| 2157591035 | Molex | 0 | 900-2157591035-ND | 0,33180 € | Parametric Equivalent |
| 10136653-05GLF | Amphenol CS (FCI) | 0 | 609-10136653-05GLF-ND | 0,07923 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.100 | 0,33180 € | 2.687,58 € |
| Unit Price without VAT: | 0,33180 € |
|---|---|
| Unit Price with VAT: | 0,39484 € |







