Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2157591038 | |
|---|---|
DigiKey Part Number | 900-2157591038-ND |
Manufacturer | |
Manufacturer Product Number | 2157591038 |
Description | MICROFIT+ SR RCPT 8CKT POL-D BLU |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Blue 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2157591038 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2157591008 | Molex | 3.605 | 900-2157591008-ND | 0,57000 € | Parametric Equivalent |
| 2157591018 | Molex | 0 | 900-2157591018-ND | 0,37981 € | Parametric Equivalent |
| 2157591028 | Molex | 0 | 900-2157591028-ND | 0,39499 € | Parametric Equivalent |
| 2157591048 | Molex | 0 | 900-2157591048-ND | 0,41905 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,41905 € | 2.514,30 € |
| Unit Price without VAT: | 0,41905 € |
|---|---|
| Unit Price with VAT: | 0,49867 € |





