
2157591034 | |
|---|---|
DigiKey Part Number | 900-2157591034-ND |
Manufacturer | |
Manufacturer Product Number | 2157591034 |
Description | MICROFIT+ SR RCPT 4CKT POL-D BLU |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Blue 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2157591034 Models |
Category | Pitch 0.118" (3.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Blue |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0436450400 | Molex | 29.693 | WM1847-ND | 0,37000 € | Parametric Equivalent |
| 0436450408 | Molex | 10.450 | WM13985-ND | 0,47000 € | Parametric Equivalent |
| 2157591024 | Molex | 1.735 | 900-2157591024-ND | 0,61000 € | Parametric Equivalent |
| 2157591044 | Molex | 2.818 | 900-2157591044-ND | 0,61000 € | Parametric Equivalent |
| 1445022-4 | TE Connectivity AMP Connectors | 15.275 | A30260-ND | 0,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,51600 € | 5,16 € |
| 25 | 0,48360 € | 12,09 € |
| 50 | 0,46020 € | 23,01 € |
| 100 | 0,43830 € | 43,83 € |
| 250 | 0,41076 € | 102,69 € |
| 500 | 0,39116 € | 195,58 € |
| 1.000 | 0,37246 € | 372,46 € |
| 2.500 | 0,34914 € | 872,85 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |




