Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2157591016 | |
|---|---|
DigiKey Part Number | 900-2157591016-ND |
Manufacturer | |
Manufacturer Product Number | 2157591016 |
Description | MICROFIT+ SR RCPT 6CKT POL-B NAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Natural 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2157591016 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0436450610 | Molex | 0 | 0436450610-ND | 0,27524 € | Parametric Equivalent |
| 2157591006 | Molex | 7.070 | 900-2157591006-ND | 0,59000 € | Parametric Equivalent |
| 2157591026 | Molex | 0 | 900-2157591026-ND | 0,38498 € | Parametric Equivalent |
| 2157591036 | Molex | 0 | 900-2157591036-ND | 0,38498 € | Parametric Equivalent |
| 2157591046 | Molex | 0 | 900-2157591046-ND | 0,38498 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,34605 € | 2.595,38 € |
| Unit Price without VAT: | 0,34605 € |
|---|---|
| Unit Price with VAT: | 0,41180 € |







