
2157112111 | |
|---|---|
DigiKey Part Number | 900-2157112111-ND |
Manufacturer | |
Manufacturer Product Number | 2157112111 |
Description | CLIK-MATE 1.5 M-S 75MM 26 AWG LE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Pin to Cable (Round) Tin 2.95" (75.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bag | Contact Finish Thickness 16.0µin (0.41µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 2.95" (75.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56653 € | 1.699,59 € |
| Unit Price without VAT: | 0,56653 € |
|---|---|
| Unit Price with VAT: | 0,67417 € |

