Red 24 AWG Jumper Lead Pin to Pin Tin 8.86" (225.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2157102123

DigiKey Part Number
900-2157102123-ND
Manufacturer
Manufacturer Product Number
2157102123
Description
CLIK-MATE 1.5 M-M 225MM 24 AWG L
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Pin to Pin Tin 8.86" (225.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
16.0µin (0.41µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Pin
Number of Conductors
1
Length
8.86" (225.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 737
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,73000 €7,30 €
250,68400 €17,10 €
500,65120 €32,56 €
1000,62000 €62,00 €
3000,57377 €172,13 €
5000,55344 €276,72 €
1.0000,52702 €527,02 €
2.5000,49402 €1.235,05 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €