
2155106241 | |
|---|---|
DigiKey Part Number | 900-2155106241-ND |
Manufacturer | |
Manufacturer Product Number | 2155106241 |
Description | 6.0MM 2CKT R/A HDR SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.669" (17.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2155106241 Models |
Category | Contact Length - Mating 0.604" (15.34mm) |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.872" (22.15mm) |
Packaging Tray | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Contact Finish Thickness - Mating 125.0µin (3.18µm) |
Contact Type Male Pin | Contact Finish - Post Silver |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -40°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) Varies by Wire Gauge |
Termination Solder | Voltage Rating 600V |
Fastening Type Push-Pull | Contact Finish Thickness - Post 125.0µin (3.18µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,90000 € | 13,90 € |
| 14 | 11,53643 € | 161,51 € |
| 112 | 9,96223 € | 1.115,77 € |
| Unit Price without VAT: | 13,90000 € |
|---|---|
| Unit Price with VAT: | 16,54100 € |






