Connector Header Through Hole, Right Angle 2 position 0.492" (12.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2155103241

DigiKey Part Number
900-2155103241-ND
Manufacturer
Manufacturer Product Number
2155103241
Description
3.4MM 2CKT R/A HDR SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position 0.492" (12.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2155103241 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.330" (8.38mm)
Mfr
Contact Length - Post
0.138" (3.50mm)
Series
Insulation Height
0.687" (17.45mm)
Packaging
Tray
Contact Shape
Circular
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Contact Finish Thickness - Mating
125.0µin (3.18µm)
Contact Type
Male Pin
Contact Finish - Post
Silver
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
1
Features
Board Guide
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Black
Mounting Type
Current Rating (Amps)
Varies by Wire Gauge
Termination
Screw
Voltage Rating
400V
Fastening Type
Push-Pull
Contact Finish Thickness - Post
125.0µin (3.18µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 952 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5609,84845 €5.515,13 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,84845 €
Unit Price with VAT:11,71966 €

Other Suppliers on DigiKey

952In Stock
Ships from WEC