
2154279240 | |
|---|---|
DigiKey Part Number | 900-2154279240-ND |
Manufacturer | |
Manufacturer Product Number | 2154279240 |
Description | MINI50 24CKT V0 R/A POL A TUBE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 24 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.218" (5.55mm) |
Packaging Bulk | Contact Length - Post 0.110" (2.79mm) |
Part Status Active | Insulation Height 0.479" (12.17mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.360 | 2,56204 € | 3.484,37 € |
| Unit Price without VAT: | 2,56204 € |
|---|---|
| Unit Price with VAT: | 3,04883 € |

