Image for 2154278161 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2154278161

DigiKey Part Number
900-2154278161-ND
Manufacturer
Manufacturer Product Number
2154278161
Description
MINI50 16CKT V0 R/A POL B T&R
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 16 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.218" (5.55mm)
Packaging
Bulk
Contact Length - Post
0.110" (2.79mm)
Part Status
Active
Insulation Height
0.479" (12.17mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Row Spacing - Mating
Features
Board Guide
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Gray
Shrouding
Shrouded - 4 Wall
Applications
General Purpose
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
3.0601,76829 €5.410,97 €
Unit Price without VAT:1,76829 €
Unit Price with VAT:2,10427 €