
2154278160 | |
|---|---|
DigiKey Part Number | 900-2154278160TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2154278160 |
Description | MINI50 16CKT V0 R/A POL A T&R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Contact Length - Post 0.110" (2.80mm) |
Packaging Tape & Reel (TR) | Insulation Height 0.479" (12.17mm) |
Part Status Active | Contact Shape Rectangular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Blade | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Rows 2 | Features Board Guide |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.060 | 2,04943 € | 6.271,26 € |
| Unit Price without VAT: | 2,04943 € |
|---|---|
| Unit Price with VAT: | 2,43882 € |

