
2154268080 | |
|---|---|
DigiKey Part Number | 900-2154268080-ND |
Manufacturer | |
Manufacturer Product Number | 2154268080 |
Description | MINI50 8CKT V0 R/A POL A T&R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.218" (5.55mm) |
Packaging Bulk | Contact Length - Post 0.110" (2.79mm) |
Part Status Active | Insulation Height 0.391" (9.93mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Positions Loaded All | Features Board Guide |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,76579 € | 5.297,37 € |
| Unit Price without VAT: | 1,76579 € |
|---|---|
| Unit Price with VAT: | 2,10129 € |

