
2153461121 | |
|---|---|
DigiKey Part Number | 900-2153461121-ND |
Manufacturer | |
Manufacturer Product Number | 2153461121 |
Description | SQUBA 3.6 F-S 75MM 16 AWG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Cable (Round) Tin 2.95" (75.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.95" (75.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,68800 € | 6,88 € |
| 25 | 0,64560 € | 16,14 € |
| 50 | 0,61480 € | 30,74 € |
| 100 | 0,58540 € | 58,54 € |
| 300 | 0,54163 € | 162,49 € |
| 500 | 0,52246 € | 261,23 € |
| 1.000 | 0,49750 € | 497,50 € |
| 2.500 | 0,46636 € | 1.165,90 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

