


2153432215 | |
|---|---|
DigiKey Part Number | 900-2153432215-ND |
Manufacturer | |
Manufacturer Product Number | 2153432215 |
Description | MINI-FIT JR. M-S 450MM 18 AWG RD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 18 AWG Jumper Lead Pin to Cable (Round) Gold 17.7" (450.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,81600 € | 8,16 € |
| 25 | 0,76520 € | 19,13 € |
| 50 | 0,72860 € | 36,43 € |
| 100 | 0,69380 € | 69,38 € |
| 250 | 0,65028 € | 162,57 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

