2153432212
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2153432212

2153432204

DigiKey Part Number
900-2153432204-ND
Manufacturer
Manufacturer Product Number
2153432204
Description
MINI-FIT JR. M-S 300MM 20 AWG RD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Red 20 AWG Jumper Lead Pin to Cable (Round) Gold 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Cable (Round)
Length
11.8" (300.0mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,76800 €7,68 €
250,71960 €17,99 €
500,68520 €34,26 €
1000,65240 €65,24 €
2500,61152 €152,88 €
5000,58230 €291,15 €
1.0000,55448 €554,48 €
2.5000,51978 €1.299,45 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €