Red 16 AWG Jumper Lead Pin to Cable (Round) Tin 2.95" (75.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 16 AWG Jumper Lead Pin to Cable (Round) Tin 2.95" (75.00mm)
Molex FiT City

2153432121

DigiKey Part Number
900-2153432121-ND
Manufacturer
Manufacturer Product Number
2153432121
Description
MINI-FIT JR. M-S 75MM 16 AWG RD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 16 AWG Jumper Lead Pin to Cable (Round) Tin 2.95" (75.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
16 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bag
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Cable (Round)
Base Product Number
Length
2.95" (75.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,88700 €8,87 €
250,83160 €20,79 €
500,79180 €39,59 €
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,23760 €