


2153412225 | |
|---|---|
DigiKey Part Number | 900-2153412225-ND |
Manufacturer | |
Manufacturer Product Number | 2153412225 |
Description | MINI-FIT JR. F-S 450MM 16 AWG RD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Socket to Cable (Round) Gold 17.7" (450.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,95400 € | 9,54 € |
| 25 | 0,89440 € | 22,36 € |
| 50 | 0,85140 € | 42,57 € |
| 100 | 0,81080 € | 81,08 € |
| 250 | 0,75996 € | 189,99 € |
| 500 | 0,72364 € | 361,82 € |
| 1.000 | 0,68910 € | 689,10 € |
| 2.500 | 0,64596 € | 1.614,90 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |



