


2153431112 | |
|---|---|
DigiKey Part Number | 900-2153431112-ND |
Manufacturer | |
Manufacturer Product Number | 2153431112 |
Description | MINI-FIT JR. M-S 150MM 18 AWG BK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Pin to Cable (Round) Tin 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47033 € | 1.410,99 € |
| Unit Price without VAT: | 0,47033 € |
|---|---|
| Unit Price with VAT: | 0,55969 € |

