


2153412223 | |
|---|---|
DigiKey Part Number | 900-2153412223-ND |
Manufacturer | |
Manufacturer Product Number | 2153412223 |
Description | MINI-FIT JR. F-S 225MM 16 AWG RD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Socket to Cable (Round) Gold 8.86" (225.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,99600 € | 9,96 € |
| 25 | 0,93360 € | 23,34 € |
| 50 | 0,88880 € | 44,44 € |
| 100 | 0,84630 € | 84,63 € |
| 250 | 0,79328 € | 198,32 € |
| 500 | 0,75540 € | 377,70 € |
| 1.000 | 0,71934 € | 719,34 € |
| 2.500 | 0,67431 € | 1.685,77 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |









