Red 18 AWG Jumper Lead Socket to Cable (Round) Gold 2.95" (75.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 18 AWG Jumper Lead Socket to Cable (Round) Gold 2.95" (75.00mm)
Molex FiT City

2153412211

DigiKey Part Number
900-2153412211-ND
Manufacturer
Manufacturer Product Number
2153412211
Description
MINI-FIT JR. F-S 75MM 18 AWG RD
Customer Reference
Detailed Description
Red 18 AWG Jumper Lead Socket to Cable (Round) Gold 2.95" (75.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Red
Packaging
Bag
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Obsolete
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
2.95" (75.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 527 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

527In Stock
Ships from WEC