


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Contact End | Socket to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,87600 € | 8,76 € |
| 25 | 0,82120 € | 20,53 € |
| 50 | 0,78220 € | 39,11 € |
| 100 | 0,74480 € | 74,48 € |
| 250 | 0,69804 € | 174,51 € |
| 500 | 0,66472 € | 332,36 € |
| 1.000 | 0,63297 € | 632,97 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |










