


2153412102 | |
|---|---|
DigiKey Part Number | 900-2153412102-ND |
Manufacturer | |
Manufacturer Product Number | 2153412102 |
Description | MINI-FIT JR. F-S 150MM 20 AWG RD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 20 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,89800 € | 8,98 € |
| 25 | 0,84200 € | 21,05 € |
| 50 | 0,80160 € | 40,08 € |
| 100 | 0,76350 € | 76,35 € |
| 250 | 0,71556 € | 178,89 € |
| 500 | 0,68140 € | 340,70 € |
| 1.000 | 0,64887 € | 648,87 € |
| 2.500 | 0,60824 € | 1.520,60 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

