Red 20 AWG Jumper Lead Socket to Cable (Round) Tin 2.95" (75.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 20 AWG Jumper Lead Socket to Cable (Round) Tin 2.95" (75.00mm)
Molex FiT City

2153412101

DigiKey Part Number
900-2153412101-ND
Manufacturer
Manufacturer Product Number
2153412101
Description
MINI-FIT JR. F-S 75MM 20 AWG RD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 20 AWG Jumper Lead Socket to Cable (Round) Tin 2.95" (75.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bag
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
2.95" (75.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 474
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,69500 €6,95 €
250,65120 €16,28 €
500,62020 €31,01 €
1000,59060 €59,06 €
3000,54643 €163,93 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €