Black 20 AWG Jumper Lead Socket to Cable (Round) Gold 5.91" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 20 AWG Jumper Lead Socket to Cable (Round) Gold 5.91" (150.00mm)
Molex FiT City

2153411202

DigiKey Part Number
900-2153411202-ND
Manufacturer
Manufacturer Product Number
2153411202
Description
MINI-FIT JR. F-S 150MM 20 AWG BK
Customer Reference
Detailed Description
Black 20 AWG Jumper Lead Socket to Cable (Round) Gold 5.91" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Obsolete
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
5.91" (150.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,27000 €1,27 €
101,08100 €10,81 €
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €