


2153411112 | |
|---|---|
DigiKey Part Number | 900-2153411112-ND |
Manufacturer | |
Manufacturer Product Number | 2153411112 |
Description | MINI-FIT JR. F-S 150MM 18 AWG BK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,82400 € | 8,24 € |
| 25 | 0,77240 € | 19,31 € |
| 50 | 0,73540 € | 36,77 € |
| 100 | 0,70040 € | 70,04 € |
| 250 | 0,65648 € | 164,12 € |
| 500 | 0,62510 € | 312,55 € |
| 1.000 | 0,59526 € | 595,26 € |
| 2.500 | 0,55800 € | 1.395,00 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |


