Red 16 AWG Jumper Lead Socket to Socket Gold 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 16 AWG Jumper Lead Socket to Socket Gold 11.8" (300.0mm)
Molex FiT City

2153402224

DigiKey Part Number
900-2153402224-ND
Manufacturer
Manufacturer Product Number
2153402224
Description
MINI-FIT JR. F-F 300MM 16 AWG RD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 16 AWG Jumper Lead Socket to Socket Gold 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
16 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Red
Packaging
Bag
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
11.8" (300.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 972
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,85300 €8,53 €
250,80000 €20,00 €
500,76160 €38,08 €
1000,72510 €72,51 €
2500,67968 €169,92 €
5000,64724 €323,62 €
1.0000,61633 €616,33 €
2.5000,57775 €1.444,38 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,19000 €