


2153401223 | |
|---|---|
DigiKey Part Number | 900-2153401223-ND |
Manufacturer | |
Manufacturer Product Number | 2153401223 |
Description | MINI-FIT JR. F-F 225MM 16 AWG BK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Socket Gold 8.86" (225.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,95900 € | 9,59 € |
| 25 | 0,89800 € | 22,45 € |
| 50 | 0,85520 € | 42,76 € |
| 100 | 0,81440 € | 81,44 € |
| 250 | 0,76332 € | 190,83 € |
| 500 | 0,72686 € | 363,43 € |
| 1.000 | 0,69216 € | 692,16 € |
| 2.500 | 0,64884 € | 1.622,10 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |











