Black 16 AWG Jumper Lead Socket to Socket Tin 8.86" (225.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 16 AWG Jumper Lead Socket to Socket Tin 8.86" (225.00mm)
Molex FiT City

2153401123

DigiKey Part Number
900-2153401123-ND
Manufacturer
Manufacturer Product Number
2153401123
Description
MINI-FIT JR. F-F 225MM 16 AWG BK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 16 AWG Jumper Lead Socket to Socket Tin 8.86" (225.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
16 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bag
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
8.86" (225.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.163
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,86500 €8,65 €
250,81120 €20,28 €
500,77220 €38,61 €
1000,73530 €73,53 €
2500,68924 €172,31 €
5000,65632 €328,16 €
1.0000,62498 €624,98 €
2.5000,58586 €1.464,65 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €