


2153300605 | |
|---|---|
DigiKey Part Number | 900-2153300605-ND |
Manufacturer | |
Manufacturer Product Number | 2153300605 |
Description | 6 CKT OVERMOLD 500MM F-F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 1.64' (500.00mm) | |
Features | Latch Lock | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 € | 9,89 € |
| 10 | 8,40500 € | 84,05 € |
| 25 | 7,87880 € | 196,97 € |
| 50 | 7,50280 € | 375,14 € |
| 100 | 7,14470 € | 714,47 € |
| 250 | 6,69764 € | 1.674,41 € |
| 500 | 6,37826 € | 3.189,13 € |
| 1.000 | 6,07419 € | 6.074,19 € |
| Unit Price without VAT: | 9,89000 € |
|---|---|
| Unit Price with VAT: | 11,76910 € |

