


2153300505 | |
|---|---|
DigiKey Part Number | 900-2153300505-ND |
Manufacturer | |
Manufacturer Product Number | 2153300505 |
Description | 5 CKT OVERMOLD 500MM F-F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 1.64' (500.00mm) | |
Features | Latch Lock | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,80000 € | 8,80 € |
| 10 | 7,47800 € | 74,78 € |
| 25 | 7,00920 € | 175,23 € |
| 50 | 6,67420 € | 333,71 € |
| 100 | 6,35570 € | 635,57 € |
| 250 | 5,95796 € | 1.489,49 € |
| 500 | 5,67384 € | 2.836,92 € |
| 1.000 | 5,40334 € | 5.403,34 € |
| Unit Price without VAT: | 8,80000 € |
|---|---|
| Unit Price with VAT: | 10,47200 € |

