4 Position Cable Assembly Rectangular Socket to Socket 9.8' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Cable Assembly Rectangular Socket to Socket 9.8' (3.00m)
Molex Mini-Fit Overmolded Cable Assemblies | First Look

2153300430

DigiKey Part Number
900-2153300430-ND
Manufacturer
Manufacturer Product Number
2153300430
Description
4 CKT OVERMOLD 3M F-F
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket 9.8' (3.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
9.8' (3.00m)
Manufacturer
Molex
Features
Latch Lock
Series
Color
Black, Individual (Round)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
4
Contact Finish Thickness
35.0µin (0.89µm)
Number of Rows
1
Base Product Number
Pitch - Connector
0.165" (4.19mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
25020,69660 €5.174,15 €
Unit Price without VAT:20,69660 €
Unit Price with VAT:24,62895 €