


2153300200 | |
|---|---|
DigiKey Part Number | 900-2153300200-ND |
Manufacturer | |
Manufacturer Product Number | 2153300200 |
Description | 2 CKT OVERMOLD 180MM F-F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.591' (180.00mm, 7.09") |
Datasheet | Datasheet |
Category | Length 0.591' (180.00mm, 7.09") |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual (Round) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.165" (4.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,08932 € | 1.272,33 € |
| Unit Price without VAT: | 5,08932 € |
|---|---|
| Unit Price with VAT: | 6,05629 € |

