


2153282083 | |
|---|---|
DigiKey Part Number | 900-2153282083-ND |
Manufacturer | |
Manufacturer Product Number | 2153282083 |
Description | MINIFIT JR DR P-S 8 CIRCUIT 600M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Plug to Cable 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2153282083 Models |
Category | Pitch - Connector 0.165" (4.19mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Cable | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,19908 € | 4.099,54 € |
| Unit Price without VAT: | 8,19908 € |
|---|---|
| Unit Price with VAT: | 9,75691 € |

