


2153282063 | |
|---|---|
DigiKey Part Number | 900-2153282063-ND |
Manufacturer | |
Manufacturer Product Number | 2153282063 |
Description | MINIFIT JR DR P-S 6 CIRCUIT 600M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Cable 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2153282063 Models |
Category | Pitch - Connector 0.165" (4.19mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Cable | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,78000 € | 7,78 € |
| 10 | 6,60900 € | 66,09 € |
| 25 | 6,19480 € | 154,87 € |
| 50 | 5,89900 € | 294,95 € |
| 100 | 5,61740 € | 561,74 € |
| 250 | 5,26584 € | 1.316,46 € |
| 500 | 5,01472 € | 2.507,36 € |
| 1.000 | 4,77563 € | 4.775,63 € |
| Unit Price without VAT: | 7,78000 € |
|---|---|
| Unit Price with VAT: | 9,25820 € |




