


2153282042 | |
|---|---|
DigiKey Part Number | 900-2153282042-ND |
Manufacturer | |
Manufacturer Product Number | 2153282042 |
Description | MINIFIT JR DR P-S 4 CIRCUIT 300M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Position Cable Assembly Rectangular Plug to Cable 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2153282042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 4,05700 € | 40,57 € |
| 25 | 3,80240 € | 95,06 € |
| 50 | 3,62080 € | 181,04 € |
| 100 | 3,44780 € | 344,78 € |
| 250 | 3,23196 € | 807,99 € |
| 500 | 3,07776 € | 1.538,88 € |
| 1.000 | 2,93095 € | 2.930,95 € |
| 2.500 | 2,74767 € | 6.869,17 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |



