


2153282023 | |
|---|---|
DigiKey Part Number | 900-2153282023-ND |
Manufacturer | |
Manufacturer Product Number | 2153282023 |
Description | MINIFIT JR DR P-S 2 CIRCUIT 600M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Cable 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2153282023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 2 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 2,01459 € | 3.223,34 € |
| Unit Price without VAT: | 2,01459 € |
|---|---|
| Unit Price with VAT: | 2,39736 € |

