


2153281103 | |
|---|---|
DigiKey Part Number | 900-2153281103-ND |
Manufacturer | |
Manufacturer Product Number | 2153281103 |
Description | MINIFIT JR DR P-S 10 CIRCUIT 600 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Cable 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2153281103 Models |
Category | Pitch - Connector 0.165" (4.19mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Cable | Contact Finish Tin |
Number of Positions 10 | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,45000 € | 13,45 € |
| 10 | 11,43400 € | 114,34 € |
| 25 | 10,71760 € | 267,94 € |
| 50 | 10,20600 € | 510,30 € |
| 100 | 9,71910 € | 971,91 € |
| 250 | 9,11100 € | 2.277,75 € |
| 500 | 8,67658 € | 4.338,29 € |
| 1.000 | 8,26303 € | 8.263,03 € |
| Unit Price without VAT: | 13,45000 € |
|---|---|
| Unit Price with VAT: | 16,00550 € |

