


2153271102 | |
|---|---|
DigiKey Part Number | 900-2153271102-ND |
Manufacturer | |
Manufacturer Product Number | 2153271102 |
Description | MINIFIT JR DR P-P 10 CIRCUIT 300 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2153271102 Models |
Category | Pitch - Connector 0.165" (4.19mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Tin |
Number of Positions 10 | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,54752 € | 3.273,76 € |
| Unit Price without VAT: | 6,54752 € |
|---|---|
| Unit Price with VAT: | 7,79155 € |

