


2153262081 | |
|---|---|
DigiKey Part Number | 900-2153262081-ND |
Manufacturer | |
Manufacturer Product Number | 2153262081 |
Description | MINIFIT JR DR R-S 8 CIRCUIT 150M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2153262081 Models |
Category | Pitch - Connector 0.165" (4.19mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Cable | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 4,31461 € | 3.883,15 € |
| Unit Price without VAT: | 4,31461 € |
|---|---|
| Unit Price with VAT: | 5,13439 € |

